• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1353750000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
5
Nominal voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIB-5/11-1.5

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

5

Nominal voltage

125 V

Connector cross-section (max.)

1.5 mm²

Connection

Screws

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold

Contact surface

Gold plated

Min. cross section

0.14 mm²

Seal type

Screw-on

Manufacturer part #

1353750000

Content

1 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

8 mm

Cable Ø range

8 - 10 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952277 Weidmüller 1353750000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1952277 Weidmüller 1353750000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?