Piece
SAIL-M12BG-12S10U
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
12
10.00 m
PUR
30 V
1.50 A
1.5 A
0.14 mm²
M12 socket
Black
M12
M12
A
Gold
Gold plated
Shielded
Halogen-free
PUR jacket
-40 °C
90 °C
1424271000
1 pc(s)
Yes
yes
Datasheet 1952397 Weidmüller 1424271000 Sensor/actuator connector (pre-fab) M12 10.00 m No. of pins (RJ): 12 1 pc(s) Piece
User & Safety Instructions 1952397 Weidmüller 1424271000 Sensor/actuator connector (pre-fab) M12 10.00 m No. of pins (RJ): 12 1 pc(s) Piece
The necessary accessories are required to use the article as described.