• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1450140000 Screw terminal 2.5 mm² Number of pins 14 Green 40 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
14
Number of pins
14
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LM 5.08/14/135 3.5SN GN BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

1

Pins per row

14

Number of pins

14

Series

LM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Green

Weight

17.79 g

Manufacturer part #

1450140000

Content

40 pc(s)

Nominal voltage

300 V

Width

71.67 mm

Height

19 mm

Length

13.9 mm

Type

LM 5.08/14/135 3.5SN GN BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949218 Weidmüller 1450140000 Screw terminal 2.5 mm² Number of pins 14 Green 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1949218 Weidmüller 1450140000 Screw terminal 2.5 mm² Number of pins 14 Green 40 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.