LM 5.08/03/90 3.5SN BK BX
Screw terminal
5.08 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Black
Yes
Perpendicular (to the PCB)
3.64 g
1716030000
Yes
500 pc(s)
300 V
15.79 mm
17.3 mm
10 mm
LM 5.08/03/90 3.5SN BK BX
Datasheet 355994 Weidmüller 1716030000 Screw terminal 2.5 mm² Number of pins 3 Black 500 pc(s)
User & Safety Instructions 355994 Weidmüller 1716030000 Screw terminal 2.5 mm² Number of pins 3 Black 500 pc(s)
The necessary accessories are required to use the article as described.