• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1460080000 Cable gland M32 Brass 20 pc(s)

Product type
Cable gland
External thread
M32
Material
Brass
Clamp Ø
14 mm
Terminal Ø (max.)
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch: 1.5 mm
  • Seal insert: CR
  • O-ring: NBR
  • Terminal insert: Neoprene
Product type

Cable gland

External thread

M32

Material

Brass

Clamp Ø

14 mm

Terminal Ø (max.)

24 mm

Thread length

16 mm

Length

49 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

IP68

Spanner size

35 mm

Weight

117.15 g

Content

20 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1460080000

Type

VG M32 EXE MS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949221 Weidmüller 1460080000 Cable gland M32 Brass 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1949221 Weidmüller 1460080000 Cable gland M32 Brass 20 pc(s)

What kind of Cable Screw Connectors are you looking for?