• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1461140000 Cable gland M20 Polyamide Black 20 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Type
Metric
Material
Polyamide
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
Product type

Cable gland

Factory colour

Black

External thread

M20

Type

Metric

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

IP66

IP67

IP68

Spanner size

24 mm

Weight

10.9 g

Content

20 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1461140000

Type

VG M20 EXE SW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949222 Weidmüller 1461140000 Cable gland M20 Polyamide Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1949222 Weidmüller 1461140000 Cable gland M20 Polyamide Black 20 pc(s)

What kind of Cable Screw Connectors are you looking for?