• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1461090000 Cable gland M40 Polyamide Blue 10 pc(s)

Product type
Cable gland
External thread
M40
Type
Metric
Material
Polyamide
Clamp Ø
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
Product type

Cable gland

Factory colour

Blue

External thread

M40

Type

Metric

Material

Polyamide

Clamp Ø

22 mm

Terminal Ø (max.)

32 mm

Thread length

18 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

IP66

IP67

IP68

Spanner size

53 mm

Weight

49.2 g

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1461090000

Type

VG M40 EXI BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913178 Weidmüller 1461090000 Cable gland M40 Polyamide Blue 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1913178 Weidmüller 1461090000 Cable gland M40 Polyamide Blue 10 pc(s)

What kind of Cable Screw Connectors are you looking for?