• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2584150000 Cable gland compartimentable M40 Polyamide (fibreglass-reinforced) Black 5 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Polyamide (fibreglass-reinforced)
Features
compartimentable
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch: 1.5 mm
  • Seal: TPE
  • Tightening torque, max.: 7 Nm
  • Silicone: No
  • Sealing element: 1 large sealing element or 4 small sealing elements
  • Diameter breakout: 40 mm
Product type

Cable gland

Features

compartimentable

Factory colour

Black

External thread

M40

Bore diameter

40 mm

Material

Polyamide (fibreglass-reinforced)

Thread length

15 mm

Length

39.7 mm

Width

72 mm

Height

24.7 mm

IP54

IP65

IP66

Spanner size

48 mm

68 mm

Weight

28.2 g

Halogen-free

Yes

Content

5 pc(s)

Dim

(L x W x H) 39.7 x 72 x 24.7 mm

RoHS-compliant

Yes

Manufacturer part #

2584150000

Type

CABTITE CGS M40 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916563 Weidmüller 2584150000 Cable gland compartimentable M40 Polyamide (fibreglass-reinforced) Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1916563 Weidmüller 2584150000 Cable gland compartimentable M40 Polyamide (fibreglass-reinforced) Black 5 pc(s)

What kind of Cable Screw Connectors are you looking for?