• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1467560000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
3
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIBM-3/9S-M8

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

3

Jacket material

Plastic

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Screws

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

Gold

Contact surface

Gold plated

Min. cross section

0.14 mm²

Features

Shielded

Seal type

Screw-on

Manufacturer part #

1467560000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952430 Weidmüller 1467560000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1952430 Weidmüller 1467560000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?