• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1467670000 Sensor/actuator connector Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIBW-4/11-1.5

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

250 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

10 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Screws

Coding

A

Contact material

Gold

Contact surface

Gold plated

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Seal type

Screw-on

Manufacturer part #

1467670000

Content

1 pc(s)

Cable Ø

10 mm

Cable Ø (max.)

10 mm

Cable Ø up to

8 mm

Cable Ø range

8 - 10 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948239 Weidmüller 1467670000 Sensor/actuator connector Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948239 Weidmüller 1467670000 Sensor/actuator connector Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?