
1/3
Image similar




100-240 V/AC
Rail mounted PSU (DIN)
85 V AC
80 V DC
277 V AC
370 V DC
14 A
14 A
70 W
Fixed voltage
1
5 V DC
Screw terminal
(L x W x H) 130 x 32 x 125 mm
650 g
7 V DC
4.5 V DC
+70 °C
+70 °C
-25 °C
-25 °C
1478210000
1 pc(s)
incl. UPS function
32 mm
125 mm
130 mm
+85 °C
-40 °C
PRO MAX 70W 5V 14A
86 %
Datasheet 1435273 Weidmüller 1478210000 Rail mounted PSU (DIN) 5 V DC 14 A 70 W Content 1 pc(s)
User & Safety Instructions 1435273 Weidmüller 1478210000 Rail mounted PSU (DIN) 5 V DC 14 A 70 W Content 1 pc(s)
The necessary accessories are required to use the article as described.