• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1478100000 Rail mounted PSU (DIN) 24 V DC 3 A 72 W Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switched-mode power supply ProMax 1-phase

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The logo displays an anchor and winged cross with the inscription 'Germanischer Lloyd 1867', symbolising maritime shipping and insurance.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • UL Mark logo designates a product recognised in the United States that is classified for use in potentially explosive hazardous areas.

Technical specifications

Nominal input voltage

100-240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

80 V DC

Input voltage (max.)

277 V AC

370 V DC

Max. output current

3 A

Output current (max.) - rounded

3 A

72 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(L x W x H) 130 x 32 x 125 mm

Weight

650 g

Output voltage (max.)

29.5 V DC

Output voltage (min.)

22.5 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

1478100000

Content

1 pc(s)

Width

32 mm

Height

125 mm

Length

130 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

PRO MAX 72W 24V 3A

Efficiency

86 %

Documents & Downloads

Datasheet

Datasheet 1435263 Weidmüller 1478100000 Rail mounted PSU (DIN) 24 V DC 3 A 72 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1435263 Weidmüller 1478100000 Rail mounted PSU (DIN) 24 V DC 3 A 72 W Content 1 pc(s)

Description

Connect Power PROmax
Versatile solutions for the demanding automation PROmax opens up.
Our high-performance and durable switched-mode power supplies are designed for the most demanding users needs PROmax Continuous overload of up to 20% or short-term peak loads of 300% at high switching cabinet temperatures will begin PROmax with ease.
High-Boost capability and full performance are also in a large temperature range. Our switching power supplies are used worldwide and fit thanks to its small width in limited spaces.
Together with our uninterruptible DC-UPS or the diode and CAP-Modules add a power solution to your needs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)