• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492740000 Pin terminal 1.5 mm² 2.5 mm² Not insulated 100 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
1.5 mm²
max. cross section
2.5 mm²
Pin length
10 mm
Pin Ø
1.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Pin length: 10 mm
  • Pin diameter: 1.9 mm

Our service for you

Technical specifications

  • Shaft length (a): 5 mm
Product type

Pin terminal

Min. cross section

1.5 mm²

max. cross section

2.5 mm²

Pin length

10 mm

Pin Ø

1.9 mm

Insulation type

Not insulated

Length

17 mm

Manufacturer part #

1492740000

Type

KSN/1,5-2,5

Content

100 pc(s)

RoHS-compliant

Yes

Cross-section range

1.5 - 2.5 mm²

Inside diameter

2.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913603 Weidmüller 1492740000 Pin terminal 1.5 mm² 2.5 mm² Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913603 Weidmüller 1492740000 Pin terminal 1.5 mm² 2.5 mm² Not insulated 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.