• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492830000 Pin terminal 70 mm² Not insulated 50 pc(s)

Image similar
Product type
Pin terminal
max. cross section
70 mm²
Pin length
24 mm
Insulation type
Not insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Pin length: 24 mm

Our service for you

Technical specifications

  • Shaft length (a): 24 mm
  • pin / plug dimensions: 4 x 11 mm
Product type

Pin terminal

max. cross section

70 mm²

Pin length

24 mm

Insulation type

Not insulated

Length

55 mm

Manufacturer part #

1492830000

Type

KSN/-70

Content

50 pc(s)

RoHS-compliant

Yes

Cross-section range

70 mm² (max)

Inside diameter

11.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913609 Weidmüller 1492830000 Pin terminal 70 mm² Not insulated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913609 Weidmüller 1492830000 Pin terminal 70 mm² Not insulated 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.