• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492770000 Pin terminal 4 mm² 6 mm² Not insulated 100 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
4 mm²
max. cross section
6 mm²
Pin length
11 mm
Pin Ø
2.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Pin length: 11 mm
  • Pin diameter: 2.6 mm

Our service for you

Technical specifications

  • Shaft length (a): 6 mm
Product type

Pin terminal

Min. cross section

4 mm²

max. cross section

6 mm²

Pin length

11 mm

Pin Ø

2.6 mm

Insulation type

Not insulated

Length

20 mm

Manufacturer part #

1492770000

Type

KSN/-6,0

Content

100 pc(s)

RoHS-compliant

Yes

Cross-section range

4 - 6 mm²

Inside diameter

3.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952991 Weidmüller 1492770000 Pin terminal 4 mm² 6 mm² Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1952991 Weidmüller 1492770000 Pin terminal 4 mm² 6 mm² Not insulated 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.