• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492890000 Parallel connector no insulation 10 mm² Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Parallel connector
Insulation type
Not insulated
Content
100 pc(s)
max. cross section
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 9 mm
Packaging type

Piece

Product type

Parallel connector

Insulation type

Not insulated

Content

100 pc(s)

Manufacturer part #

1492890000

Type

VPLN/-10

max. cross section

10 mm²

Dim

9

Outside Ø

6.8 mm

Inside diameter

4.6 mm

Dimensions

9 mm

Cross-section range

10 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913614 Weidmüller 1492890000 Parallel connector no insulation 10 mm² Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913614 Weidmüller 1492890000 Parallel connector no insulation 10 mm² Not insulated 100 pc(s) Piece