• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492960000 Parallel connector 120 mm² Not insulated 50 pc(s)

Image similar
Product type
Parallel connector
Insulation type
Not insulated
Content
50 pc(s)
max. cross section
120 mm²
Manufacturer part #
1492960000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 21 mm
Product type

Parallel connector

Insulation type

Not insulated

Content

50 pc(s)

Manufacturer part #

1492960000

Type

VPLN/-120

max. cross section

120 mm²

Dim

21

Outside Ø

22.7 mm

Inside diameter

16.7 mm

Dimensions

21 mm

Cross-section range

120 mm² (max)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913621 Weidmüller 1492960000 Parallel connector 120 mm² Not insulated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913621 Weidmüller 1492960000 Parallel connector 120 mm² Not insulated 50 pc(s)