• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493060000 Butt joint no insulation 35 mm² Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Length
32 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I) 32 mm
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Length

32 mm

Content

100 pc(s)

Manufacturer part #

1493060000

Type

VSTN/35

max. cross section

35 mm²

Outside Ø

12.4 mm

Inside diameter

9.2 mm

Cross-section range

35 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913627 Weidmüller 1493060000 Butt joint no insulation 35 mm² Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913627 Weidmüller 1493060000 Butt joint no insulation 35 mm² Not insulated 100 pc(s) Piece