• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493080000 Butt joint no insulation 70 mm² Not insulated 50 pc(s)

Image similar
Product type
Butt joint
Insulation type
Not insulated
Length
42 mm
Content
50 pc(s)
max. cross section
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I) 42 mm
Product type

Butt joint

Insulation type

Not insulated

Length

42 mm

Content

50 pc(s)

Manufacturer part #

1493080000

Type

VSTN/70

max. cross section

70 mm²

Outside Ø

17.5 mm

Inside diameter

13.5 mm

Cross-section range

70 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913629 Weidmüller 1493080000 Butt joint no insulation 70 mm² Not insulated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913629 Weidmüller 1493080000 Butt joint no insulation 70 mm² Not insulated 50 pc(s)