• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1516340000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
8
Nominal voltage
48 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-BS-M12X-S-FH

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

8

Nominal voltage

48 V

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuZn

Contact surface

Gold plated

Manufacturer part #

1516340000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952447 Weidmüller 1516340000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952447 Weidmüller 1516340000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.