
Highlights & Details
Feed-through terminal
- A2C 2.5 RD
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
2
- Factory colour
Red
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1521900000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 2.5 RD
- Dim
(L x W x H) 36.5 x 5.1 x 55 mm
- Width
5.1 mm
- Height
55 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514081 Weidmüller 1521900000 Continuity 5.1 mm Pull spring Red 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1514081 Weidmüller 1521900000 Continuity 5.1 mm Pull spring Red 100 pc(s) Package
Frequently Bought Together
(*All information is plus legal VAT)€ 165.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































