• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1577340000 Serial continuity Screws Dark beige 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDU 1.5/BLZ 5.08

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1577340000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 1.5/BLZ 5.08

Dim

(L x W x H) 49 x 5.08 x 37 mm

Width

5.08 mm

Height

37 mm

Length

49 mm

RoHS-compliant

Yes

Weight

4.55 g

Type

WDU 1.5 / BLZ 5.08

DIN rail (top hat rail) 35 mm

Beige

5.08

49 mm

37 mm

250 V

-50-120 °C

V0

TRUE

Screw connection

1

3

FALSE

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

1.5-4 mm²

Thermoplastic

16 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 323238 Weidmüller 1577340000 Serial continuity Screws Dark beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 323238 Weidmüller 1577340000 Serial continuity Screws Dark beige 100 pc(s)

Description

Continuity series terminal. W-series, rated cross-section: 1.5 mm², screw connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.