


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
Blue
1754170000
100 pc(s)
Yes
WDU 1.5/R3.5 BL
(L x W x H) 24.5 x 3.5 x 24 mm
3.5 mm
24 mm
24.5 mm
Yes
1.57 g
Blue
WDU 1.5/R3.5 BL
DIN rail (top hat rail) 15 mm
Blue
3.5
24.5 mm
24 mm
400 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
1.5-1.5 mm²
Thermoplastic
17.5 A
TRUE
not relevant
Datasheet 357478 Weidmüller 1754170000 Serial continuity Screws Blue 100 pc(s) Piece
User & Safety Instructions 357478 Weidmüller 1754170000 Serial continuity Screws Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.