• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608580000-1 ZDU 2.5/4AN BL Blue

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1608580000-1 ZDU 2.5/4AN BL Blue

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

4

Factory colour

Blue

Nominal current

27 A

Nominal current - rounded value

27 A

Nominal voltage

800 V

Manufacturer part #

1608580000-1

Content

1 pc(s)

Type

ZDU 2.5/4AN BL

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Blue

Connections

4

Nominal voltage (details)

800 V

Nominal current (details)

27 A

Documents & Downloads

Datasheet

Datasheet 741754 Weidmüller 1608580000-1 ZDU 2.5/4AN BL Blue

User & Safety Instructions

User & Safety Instructions 741754 Weidmüller 1608580000-1 ZDU 2.5/4AN BL Blue

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)