


Serial continuity
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
1704350000-100
100 pc(s)
Yes
ZDUB 2.5-2/2AN/DM
(L x W x H) 33.5 x 5.1 x 24 mm
5.1 mm
24 mm
33.5 mm
Yes
3.72 g
ZDUB 2.5-2/2/DM
Direct mounting
Beige
5.1
33.5 mm
24 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-4 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 355533 Weidmüller 1704350000-100 Serial continuity Pull spring Dark beige 100 pc(s)
User & Safety Instructions 355533 Weidmüller 1704350000-100 Serial continuity Pull spring Dark beige 100 pc(s)
The necessary accessories are required to use the article as described.