• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1704440000 Continuity Pull spring Dark beige 1 pc(s)

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Terminal for connection or connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.
Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Dark beige

Nominal current - rounded value
Nominal voltage

800 V

Manufacturer part #

1704440000

Content

1 pc(s)

Type

ZDUB 2.5-2/2AN/7/DB

Dim
RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914840 Weidmüller 1704440000 Continuity Pull spring Dark beige 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.