• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1704550000-100 Serial continuity Pull spring Blue 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

NS 32/35 rail mount

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Blue

Manufacturer part #

1704550000-100

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDUB 2.5-2/4AN/DM BL

Dim

(L x W x H) 33.5 x 10.2 x 24 mm

Width

10.2 mm

Height

24 mm

Length

33.5 mm

RoHS-compliant

Yes

Weight

7.72 g

Connector colour

Black

Type

ZDUB 2.5-2/4/DM BL

Direct mounting

Blue

10.2

33.5 mm

24 mm

800 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

TRUE

0.5-4 mm²

0.5-1.5 mm²

0.5-2.5 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355543 Weidmüller 1704550000-100 Serial continuity Pull spring Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 355543 Weidmüller 1704550000-100 Serial continuity Pull spring Blue 100 pc(s) Piece

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, blue, direct mounting. These small terminal family in spring-cage connection method allows an individual block formation with 2- and 4-pole terminals. Individual blocks are from central terminals and end plate for the open side together. In the screw fastening is the first center terminals as well as the end plate by endklemmen for attachment. In the case of the other mounting variants are center terminals with mounting possibility with into the block has been installed or a mounting base (MOFU) for rail mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.