• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1706010000 ZDU 2.5-2/3AN Dark beige

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.29
-22 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

1

Number of pins

3

Factory colour

Dark beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1706010000

Content

1 pc(s)

Type

ZDU 2.5-2/3AN

Dim

(L x W x H) 43 x 5.1 x 50.5 mm

Width

5.1 mm

Height

50.5 mm

Length

43 mm

RoHS-compliant

Yes

Weight

705.00

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

Connections

3

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744773 Weidmüller 1706010000 ZDU 2.5-2/3AN Dark beige

User & Safety Instructions

User & Safety Instructions 744773 Weidmüller 1706010000 ZDU 2.5-2/3AN Dark beige

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.47€ 13.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)