• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1806980000-1 ZDU 4-2/4AN Dark beige

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.49
-6 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

4

Factory colour

Dark beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

1806980000-1

Content

1 pc(s)

Type

ZDU 4-2/4AN

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Dark beige

Connections

4

Nominal voltage (details)

800 V

Nominal current (details)

32 A

Documents & Downloads

Datasheet

Datasheet 744857 Weidmüller 1806980000-1 ZDU 4-2/4AN Dark beige

User & Safety Instructions

User & Safety Instructions 744857 Weidmüller 1806980000-1 ZDU 4-2/4AN Dark beige

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.67€ 15.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)