


Piece
Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Blue
1806990000-100
100 pc(s)
Yes
ZDU 4-2/4AN BL
(L x W x H) 75.1 x 6.1 x 45.5 mm
6.1 mm
45.5 mm
75.1 mm
Yes
12.82 g
Blue
ZDU 4-2/4 BL
DIN rail (top hat rail) 35 mm
Blue
6.1
75.1 mm
45.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
Datasheet 283805 Weidmüller 1806990000-100 Serial continuity Pull spring Blue 100 pc(s) Piece
User & Safety Instructions 283805 Weidmüller 1806990000-100 Serial continuity Pull spring Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.