
Image similar

Piece
Serial continuity
+ test option
Pull spring
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
Blue
1775540000
100 pc(s)
Yes
ZDU 1.5/3AN BL
(L x W x H) 63.5 x 3.5 x 36.5 mm
3.5 mm
36.5 mm
63.5 mm
Yes
5.23 g
Blue
ZDU 1.5/3 TO BL
DIN rail (top hat rail) 35 mm
Blue
3.5
63.5 mm
36.5 mm
500 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
Thermoplastic
17.5 A
TRUE
not relevant
Datasheet 192681 Weidmüller 1775540000 Serial continuity Pull spring Blue 100 pc(s) Piece
User & Safety Instructions 192681 Weidmüller 1775540000 Serial continuity Pull spring Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.