• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781540000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
32 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIB-4-IDC M12

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

32 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Tin

Contact surface

Tin plated

max. cross section

0.5 mm²

Min. cross section

0.25 mm²

Manufacturer part #

1781540000

Content

1 pc(s)

Cable Ø (max.)

5.1 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 5.1 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952460 Weidmüller 1781540000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952460 Weidmüller 1781540000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?