Piece
SAISM 5/8S M12 5P B-COD
Sensor/actuator connector
Plug, straight
M12 plug, straight
Customisable
5
125 V
4 A
4 A
Screw terminal
M12
M12
B
IP67
B-coded
-25 °C
+85 °C
Screw-on
1784790000
1 pc(s)
Yes
Gland nut
60 V
TRUE
Pin
Brass
Other
Screw connection
Gold
3
Straight
0.14-0.14 mm²
0.14-0.75 mm²
IP67
4 A
yes
Datasheet 203520 Weidmüller 1784790000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 203520 Weidmüller 1784790000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece