• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1828380000 Pin inset RockStar® HDC CM 2 Screws 5 pc(s)

Product type
Pin inset
Connection
Screws
Series
RockStar® HDC CM
Features
glassfibre-reinforced
Total no. of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

RockStar® HDC CM

Features

glassfibre-reinforced

Connection

Screws

Total no. of pins

2

Core cross section (max.)

25 mm²

Number of pins

2

Core cross section (min.)

10 mm²

Content

5 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 359439 Weidmüller 1828380000 Pin inset RockStar® HDC CM 2 Screws 5 pc(s)

Description

Contact insert. Heavy-duty connectors, HDC insert, ConCept module. The CM-high-current module is designed as a double module and takes in the ConCept module frame two seats. The conductor by means of screw connection. The modules can be used both as a pure 2-pin power modules or even as a combination of between 1-pin power- and PE-module can be used. The modules have an integrated module without help. Additional dismantling tool is not required.

This text is machine translated.