• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1894730000 Pneumatics insert RockStar® HDC CM 1 Hose connector (pneumatics) 1 pc(s)

Product type
Pneumatics insert
Connection
Hose connector (pneumatics)
Series
RockStar® HDC CM
Features
glassfibre-reinforced
Total no. of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contact insert

  • HDC-CM-1 SPN2.5

Our service for you

Technical specifications

Product type

Pneumatics insert

Series

RockStar® HDC CM

Features

glassfibre-reinforced

Connection

Hose connector (pneumatics)

Total no. of pins

1

Number of pins

1

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 204590 Weidmüller 1894730000 Pneumatics insert RockStar® HDC CM 1 Hose connector (pneumatics) 1 pc(s)

Description

Contact insert. Heavy-duty connectors, HDC insert, ConCept module. Universal and flexible - the solution for many applications. ConCept is a modular system, consisting of modules and frame. All together these a full-fledged application, which can be integrated easily into a HDC-housing. Thanks to the patented modular system can be used to create individual connector variations. Different modules for the Power, Signal, and data transfer will be supplemented by modules for pneumatic and SC and LC-lines. Action benefits has a robust, one-piece module frame design, either in polycabonat or die-cast zinc, and the integrated module free help with a variety of modules.

This text is machine translated.