• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1833350000 Serial continuity 9.9 mm Screws Yellow 50 pc(s)

Image similar
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
57 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WDU 10 GE

Technical specifications

Product type

Serial continuity

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

9.9 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Yellow

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Manufacturer part #

1833350000

Content

50 pc(s)

Type

WDU 10 GE

Dim

(L x W x H) 60 x 9.9 x 60 mm

Width

9.9 mm

Height

60 mm

Length

60 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539993 Weidmüller 1833350000 Serial continuity 9.9 mm Screws Yellow 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.