• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2796780000 Fuse serial terminal 6.1 mm Screws Dark beige 50 pc(s) Package

Image similar
Packaging type
Package
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WFS 4 DI

Technical specifications

Packaging type

Package

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6.1 mm

No. of rows

1

Pins per row

2

Factory colour

Dark beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

400 V

Manufacturer part #

2796780000

Content

50 pc(s)

Type

WFS 4 DI

Dim

(L x W x H) 62.5 x 6.1 x 62.5 mm

Width

6.1 mm

Height

62.5 mm

Length

62.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539997 Weidmüller 2796780000 Fuse serial terminal 6.1 mm Screws Dark beige 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.