• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2739600000 Serial continuity 5.1 mm Screws Dark beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

built-in jumper

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.1 mm

No. of rows

2

Pins per row

2

Factory colour

Dark beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

2739600000

Content

50 pc(s)

Type

WDK 2.5V ZQV

Dim

(L x W x H) 69.5 x 5.1 x 69.5 mm

Width

5.1 mm

Height

69.5 mm

Length

69.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539987 Weidmüller 2739600000 Serial continuity 5.1 mm Screws Dark beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.