• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2851080000 Test terminal 6.15 mm Screws Black 25 pc(s) Piece

Packaging type
Piece
Product type
Test terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Test terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

6.15 mm

No. of rows

2

Pins per row

2

Factory colour

Black

Nominal current

17 A

Nominal current - rounded value

17 A

Manufacturer part #

2851080000

Content

25 pc(s)

Type

WDTR 2.5 BK

Dim

(L x W x H) 94 x 6.15 x 94 mm

Width

6.15 mm

Height

94 mm

Length

94 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539991 Weidmüller 2851080000 Test terminal 6.15 mm Screws Black 25 pc(s) Piece