• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1852740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector plug

  • SAIS-4-IDC (0.75) M12

Technical specifications

Packaging type

Piece

Type

SAIS-4-IDC (0,75) M12

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

50 V

Nominal current

6 A

Nominal current - rounded value

6 A

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1852740000

Content

1 pc(s)

RoHS-compliant

Yes

Other

50 V

FALSE

Pin

Brass

Other

Insulation displacement connection

Tin

3

Straight

0.34-0.34 mm²

0.34-0.75 mm²

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204222 Weidmüller 1852740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 204222 Weidmüller 1852740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

Description

Sensor/Actuator plug connector plug. M12, pin, straight. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M12 connectors are available 4 different connection technologies, from which you can select. The insulation displacement terminal connection is characterized by a fast and easy to assemble. Due to this technology the head, without stripping and crimping, directly into the plug is inserted. Furthermore, he has a high level of functional safety.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?