• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1861220000 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connection side A
Cable, open end
Connection side B
M12 plug, built-in
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation plug

  • SAIE-M 12S -4-0. 5U-PG 9

Technical specifications

Type

SAIE-M12S-4-0.5U-PG9

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connection side A

Cable, open end

Connection side B

M12 plug, built-in

No. of pins

4

Nominal voltage

250 V

Connector cross-section (max.)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

IP67

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1861220000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204319 Weidmüller 1861220000 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204319 Weidmüller 1861220000 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

Description

Built-in plug. M12, pin, straight, PG 9, number of poles: 4, 0.5 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?