Piece
SAIL-M12BG-8-50U
Sensor/actuator cable
Socket, straight
Cable, open end
M12 socket, straight
8
50 m
PUR
30 V
2 A
2 A
0.25 mm²
Open end cable
M12
M12
IP67
Halogen-free
-30 °C
+90 °C
Screw-on
1865875000
1 pc(s)
Yes
yes
Datasheet 204354 Weidmüller 1865875000 Sensor/actuator cable M12 Socket, straight 50 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 204354 Weidmüller 1865875000 Sensor/actuator cable M12 Socket, straight 50 m No. of pins (RJ): 8 1 pc(s) Piece
The necessary accessories are required to use the article as described.