• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1902130000 Sensor lead 100 m

Image similar
Product type
Sensor lead
Content
100 m
Manufacturer part #
1902130000
RoHS-compliant
Yes
Type
SAIH-4x0,34(PUR)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.75)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Weidmüller sensor/actuator cable SAIH-4x0.34 for PUR-Cable-Sensor/actuator cable

Our service for you

Technical specifications

Product type

Sensor lead

Content

100 m

Manufacturer part #

1902130000

RoHS-compliant

Yes

Type

SAIH-4x0,34(PUR)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765554 Weidmüller 1902130000 Sensor lead 100 m

User & Safety Instructions

User & Safety Instructions 1765554 Weidmüller 1902130000 Sensor lead 100 m

Description

Sensor-actor-Cable SAIH-4x0.34 for PUR-Cable-Sensor/actuator cable

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 476.30*

More interesting products

(*All information is plus legal VAT)