• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1921080000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector socket

  • SAIB--4/7 (KV)

Technical specifications

Packaging type

Piece

Type

SAIB-4/7-(KV)

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1921080000

Content

1 pc(s)

RoHS-compliant

Yes

Gland nut

250 V

FALSE

Bus

Plastic

Plastic-coated

Screw connection

Other

3

Straight

0.14-0.14 mm²

0.14-0.75 mm²

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 254885 Weidmüller 1921080000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 254885 Weidmüller 1921080000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

Description

Sensor/Actuator plug connector socket. M12 connector, female, straight. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M12 connectors are available 4 different connection technologies, from which you can select. The screw connection is characterised by its versatile usability. With this technology, the conductor, optionally with wire-end sleeves, wire-in connection elements and connected by a screw fixed. It is the classical and most cost-effective connection technology, which also makes it possible to multi-conductor connections.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?