

LL2N 9.52/20/90 5.0SN OR BX
2-tier terminal
9.52 mm
2
20
20
LL
7 mm
7 mm
Screw terminal
30 A
0.22 mm²
30 A
0.18 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
10
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
78.4 g
1926390000
Yes
5 pc(s)
300 V
95.8 mm
33.9 mm
28 mm
5.0SN 9.52/20 LL 2N/90 OR BX
not relevant
Datasheet 375388 Weidmüller 1926390000 2-tier terminal 4 mm² Number of pins 20 Orange 5 pc(s)
User & Safety Instructions 375388 Weidmüller 1926390000 2-tier terminal 4 mm² Number of pins 20 Orange 5 pc(s)