Image similar
Piece
LL2N 5.00/06/90 3.2SN OR BX
Screw terminal
5 mm
2
6
6
LL2N
6 mm
Screws
Soldering
THT
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Polyamide
1934320000
50 pc(s)
300 V
34.5 mm
not relevant
User & Safety Instructions 2538873 Weidmüller 1934320000 Screw terminal 4 mm² Number of pins 6 50 pc(s) Piece