Image similar
Piece
LL2N 5.08/30/90 3.2SN OR BX
Screw terminal
5.08 mm
2
30
30
LL2N
6 mm
Screws
Soldering
THT
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Polyamide
Orange
1977590000
10 pc(s)
300 V
34.32 mm
not relevant
User & Safety Instructions 2538890 Weidmüller 1977590000 Screw terminal 4 mm² Number of pins 30 Orange 10 pc(s) Piece