Image similar
Piece
LL2N 5.00/34/90 3.2SN OR BX
Screw terminal
5 mm
2
34
34
LL2N
6 mm
Screws
Soldering
THT
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Polyamide
Orange
1977400000
10 pc(s)
300 V
34.32 mm
3.2 mm
not relevant
User & Safety Instructions 2538880 Weidmüller 1977400000 Screw terminal 4 mm² Number of pins 34 Orange 10 pc(s) Piece