• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1977270000 Screw terminal 4 mm² Number of pins 10 Orange 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5 mm
Pins per row
10
Number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Length of pin 3.2 mmProtection class, mounted: IP20Number of floors: 2Dimensioning surge voltage: 4 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LL2N 5.00/10/90 3.2SN OR BX

Product type

Screw terminal

CS

5 mm

No. of rows

2

Pins per row

10

Number of pins

10

Series

LL2N

Stripping length (max.)

6 mm

Connection

Screws

Soldering

THT

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Orange

Manufacturer part #

1977270000

Content

50 pc(s)

Nominal voltage

300 V

Height

34.32 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538874 Weidmüller 1977270000 Screw terminal 4 mm² Number of pins 10 Orange 50 pc(s) Piece