• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1975300000 Screw terminal 4 mm² Number of pins 7 Orange 50 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
7
Number of pins
7
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LL1N 5.00/07/90 3.2SN OR BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

13.35 g

Manufacturer part #

1975300000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

35.64 mm

Height

34.3 mm

Length

10.84 mm

Type

LL1 N 5.00/07/90 3.2SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390188 Weidmüller 1975300000 Screw terminal 4 mm² Number of pins 7 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390188 Weidmüller 1975300000 Screw terminal 4 mm² Number of pins 7 Orange 50 pc(s)